You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HTMS-110-03-G-S-RA

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 10 Contacts, Through Hole Right Angle, HTMS Series

SAMTEC HTMS-110-03-G-S-RA
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
HTMS-110-03-G-S-RA
Newark Part No.:
84T4461
Product Range
HTMS Series
See all Technical Docs

Product Range Selector (HTMS Series)

See all from this product range

Product Overview

The HTMS series from Samtec are high temperature micro terminal strip headers. These are unshrouded through hole headers with 0.018" (0.46mm) square post and mates with Samtec SMS, SLM and RSM series of connectors.
  • Orderable with single
  • dual rows (-S
  • -D options)
  • Pitch spacing is 1.27mm (1 to 50 contacts per row) with right angle (-RA) orientation
  • High operating temperature range of -55°C to 125°C for 10μ" gold plated contacts
  • Optional polarization for single or double row design up to 100 pins
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Complies with UL E111594 standard

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
1.27mm

:
10Contacts

:
Header

:
HTMS Series

:
Through Hole Right Angle

:
1Rows

:
Unshrouded

:
Gold Plated Contacts

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

169 In stock

Supplier Direct Ship

With you in 10-15 business days

Non-Cancelable / Non Returnable

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$4.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.63
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $4.42
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $3.13
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $2.67
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $2.45
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ $2.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --