You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HTSW-134-22-G-D-LL

Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 68 Contacts, Through Hole, HTSW Series

SAMTEC HTSW-134-22-G-D-LL
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
HTSW-134-22-G-D-LL
Newark Part No.:
85T3104
Product Range
HTSW Series
See all Technical Docs

Product Range Selector (HTSW Series)

See all from this product range

Product Overview

The HTSW series from Samtec are high temperature terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. HTSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
  • Orderable with single
  • dual
  • triple rows (-S
  • -D
  • -T
  • -Q option)
  • Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55°C to 125°C for 10μ" gold plated contacts
  • Terminal material is phosphor bronze
  • Natural liquid crystal polymer insulator material
  • Complies with UL E111594 and CSA 090871
  • 0
  • 000 standards
  • Locking lead and locking clip feature is optional
  • Locking lead and locking clip feature is optional

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
68Contacts

:
Header

:
HTSW Series

:
Through Hole

:
2Rows

:
Unshrouded

:
Gold Plated Contacts

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$9.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $9.98
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $9.57
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $7.91
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $6.66
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $5.83
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $5.54
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --