You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IDSD-32-D-13.00-G

Ribbon Cable, IDC Receptacle to IDC Receptacle, 64 Positions, 13 ", 330 mm, 2.54 mm, IDSD Series

SAMTEC IDSD-32-D-13.00-G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
IDSD-32-D-13.00-G
Newark Part No.:
18W6200
Product Range
IDSD Series
See all Technical Docs

Product Range Selector (IDSD Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IDC Receptacle

:
IDC Receptacle to IDC Receptacle

:
64Positions

:
IDC Receptacle

:
13"

:
330mm

:
2.54mm

:
1.27mm

:
IDSD Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The IDSD-32-D-13.00-G from Samtec is a 0.1" (2.54mm) pitch, double row slim body IDC ribbon socket cable assembly. This cable assembly mates with shrouded terminal strips, ejector headers and locking clips. It also mates with TSW, MTSW, TSM, EJH, PHT, HMTSW, HTSW, HW, DW, EW, ZW, MTLW, TST, HTST, ZST, BST and EJH connectors.
  • IDC 64 position receptacle with 13inch grey cable
  • Double ended cable assembly (socket on each ends)
  • Beryllium copper (Beck) contacts with 10μ" (0.25μm) gold plating
  • 28AWG, 7
  • 36 stranded tinned copper wire
  • Temperature range from -40°C to 105°C
  • Current rating of 3.4A per pin (1 position powered per row)
  • Black glass filled polyester insulator material
  • Contact resistance of 15mohm
  • UL E111594 recognized

Applications

Industrial

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$27.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $27.78
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $25.07
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $24.02
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $22.51
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $21.76
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $20.56
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $19.96
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $19.51
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --