You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LSHM-120-03.0-L-DV-A-S-TR.
Mezzanine Connector, High-Speed, Hermaphroditic, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- LSHM-120-03.0-L-DV-A-S-TR.
- Newark Part No.:
- 32AC1330
- Product Range
- LSHM-DV Series
- Technical Datasheet:
- LSHM-120-03.0-L-DV-A-S-TR. Datasheet
Product Range Selector (LSHM-DV Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hermaphroditic
- :
- 0.5mm
- :
- 2Rows
- :
- 40Contacts
- :
- Surface Mount
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- LSHM-DV Series
Technical Docs (1)
91 In stock
Extended range
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price | Your Price |
---|---|---|
1+ | $5.43 | |
1400+ | $5.02 | |
2800+ | $4.77 | |
4200+ | $4.76 | |
5600+ | $4.74 | |
7000+ | $4.73 | |
70000+ | $4.72 |
Pricing is unavailable. Please contact customer services.