Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoLSHM-140-04.0-L-DV-A-N-K-TR
Newark Part No.33AH7300
Product RangeLSHM Series
Technical Datasheet
Packaging Options
41 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $8.640 |
| 25+ | $8.210 |
| 50+ | $7.720 |
| 100+ | $7.290 |
| 250+ | $5.930 |
| 525+ | $5.740 |
| 1050+ | $5.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoLSHM-140-04.0-L-DV-A-N-K-TR
Newark Part No.33AH7300
Product RangeLSHM Series
Technical Datasheet
Mezzanine Connector TypeHermaphroditic
Pitch Spacing0.5mm
GenderHermaphroditic
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Product RangeLSHM Series
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
Gender
Hermaphroditic
No. of Contacts
80Contacts
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
Pitch Spacing
0.5mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Product Range
LSHM Series
SVHC
No SVHC (25-Jun-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability