Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMNT-115-BK-G
Newark Part No.40P2281
Product RangeMNT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.750 |
| 25+ | $7.000 |
| 50+ | $6.530 |
| 100+ | $6.210 |
| 500+ | $4.970 |
| 1000+ | $4.570 |
| 2500+ | $3.640 |
| 5000+ | $2.670 |
Price for:Each
Minimum: 1
Multiple: 1
$7.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMNT-115-BK-G
Newark Part No.40P2281
Product RangeMNT Series
Technical Datasheet
Accessory TypeMulti Position Shunt
No. of Positions15Positions
Pitch Spacing2.54mm
Product RangeMNT Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Accessory Type
Multi Position Shunt
No. of Positions
15Positions
Product Range
MNT Series
For Use With
Samtec TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers
Pitch Spacing
2.54mm
SVHC
No SVHC (05-Nov-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
