You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

QSE-020-01-L-D-A - 

Mezzanine Connector, High-Speed Ground Plane, Receptacle, 0.8 mm, 2 Rows, 40 Contacts

QSE-020-01-L-D-A - Mezzanine Connector, High-Speed Ground Plane, Receptacle, 0.8 mm, 2 Rows, 40 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
QSE-020-01-L-D-A
Newark Part No.:
54K4182
Product Range
QSE Series
Technical Datasheet:
QSE-020-01-L-D-A   Datasheet
See all Technical Docs

Product Overview

The QSE series from Samtec is a 0.80mm Q strip high speed ground plane socket. It has a blade & beam design and integral metal plane for power or ground. This socket is suitable for applications requiring more than two connectors per board contact.
  • Up to 200 positions, single ended signalling
  • 5mm to 30mm stack heights
  • UL, CSA certified and extended life product
  • Samtec 28+ Gbps solution
  • Liquid crystal polymer insulator
  • Phosphor bronze with gold plated terminals
  • Current rating is 2A per pin contact and 23A per ground plane
  • Operating temperature range from -55°C to 125°C
  • Voltage rating is 225VAC

Applications

Industrial

Product Information


:
Receptacle

:
0.8mm

:
2Rows

:
40Contacts

:
Surface Mount

:
Phosphor Bronze

:
Gold Plated Contacts

:
QSE Series

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for QSE-020-01-L-D-A

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each

250+ $9.22   500+ $8.33   More Pricing...

Restricted Item Add
     

Each

250+ $9.33   500+ $8.32   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

100+ $8.70   500+ $7.33   1000+ $6.41   More Pricing...

Restricted Item Add
     

Each

1+ $15.93   10+ $15.24   100+ $12.82   500+ $10.73   1000+ $9.50   More Pricing...

Restricted Item Add
     

Each

1+ $12.81   10+ $12.25   25+ $10.59   50+ $10.45   100+ $10.31   250+ $9.19   500+ $9.11   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 10/08/20

$10.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $10.48
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $9.83
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $8.30
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $7.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $6.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.