You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TSH-140-01-L-RA-SL
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 80 Contacts, Through Hole Right Angle, TSH Series
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- TSH-140-01-L-RA-SL
- Newark Part No.:
- 70X3856
- Product Range
- TSH Series
- Technical Datasheet:
- TSH-140-01-L-RA-SL Datasheet
Product Range Selector (TSH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2mm
- :
- 2Rows
- :
- 80Contacts
- :
- Through Hole Right Angle
- :
- TSH Series
- :
- Partially Shrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (2)
Available for back order
Supplier Direct Ship
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $16.76 | |
10+ | $16.03 | |
100+ | $13.48 | |
500+ | $11.29 | |
1000+ | $9.99 |
Pricing is unavailable. Please contact customer services.