You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TSM-107-01-L-SV
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Surface Mount, TSM Series
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- TSM-107-01-L-SV
- Newark Part No.:
- 77P9307
- Product Range
- TSM Series
- Technical Datasheet:
- TSM-107-01-L-SV Datasheet
Product Range Selector (TSM Series)
See all from this product rangeProduct Overview
- Pitch spacing is 2.54mm (2 to 36 contacts per row) with single row vertical pin (-SV)
- High operating temperature range of -55°C to 125°C for 10μ" gold plated contacts
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- Suitable for board stacking
- Complies with UL E111594 and CSA 090871_0_000 standards
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 7Contacts
- :
- Surface Mount
- :
- TSM Series
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (3)
100 In stock
Supplier Stock products that show available inventory are in stock at the supplier and will be routed through the US warehouse enroute to you in 10-15 days or less. Those products not in stock will ship from the supplier through the US warehouse with lead time as quoted. Freight billed will be what is normally charged for a shipment from Newark element14 stock.
With you in 15 business days
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $1.45 | |
10+ | $1.28 | |
25+ | $1.10 | |
50+ | $0.901 | |
100+ | $0.801 | |
250+ | $0.701 | |
500+ | $0.666 |
Pricing is unavailable. Please contact customer services.