You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TSW-103-07-G-D.
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole, TSW Series
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- TSW-103-07-G-D.
- Newark Part No.:
- 26AC4827
- Product Range
- TSW Series
- Technical Datasheet:
- TSW-103-07-G-D. Datasheet
Product Range Selector (TSW Series)
See all from this product rangeProduct Overview
- Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
- Straight/right angled orientations
- 01 to 50 pins per row (2.54mm pitch), 02 to 25 pins per row (5.08mm pitch)
- Operating temperature range from -55°C to +125°C (gold plating), -55°C to +105°C (tin plating)
- Terminal material is phosphor bronze
- Black glass filled polyester insulator material
- Complies with UL E111594 and CSA 090871_0_000 standards
- Locking lead and locking clip feature is optional
- Extended Life Product™, passing 10 year MFG with 30µ" gold for maximum mated cycles
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 6Contacts
- :
- Through Hole
- :
- TSW Series
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (1)
527 In stock
Extended range
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $1.04 | |
10+ | $0.964 | |
25+ | $0.829 | |
50+ | $0.736 | |
100+ | $0.708 | |
250+ | $0.644 |
Pricing is unavailable. Please contact customer services.