You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TSW-103-07-G-S.
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, TSW Series
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- TSW-103-07-G-S.
- Newark Part No.:
- 26AC4828
- Product Range
- TSW Series
- Technical Datasheet:
- TSW-103-07-G-S. Datasheet
Product Range Selector (TSW Series)
See all from this product rangeProduct Overview
- Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
- Straight/right angled orientations
- 01 to 50 pins per row (2.54mm pitch), 02 to 25 pins per row (5.08mm pitch)
- Operating temperature range from -55°C to +125°C (gold plating), -55°C to +105°C (tin plating)
- Terminal material is phosphor bronze
- Black glass filled polyester insulator material
- Complies with UL E111594 and CSA 090871_0_000 standards
- Locking lead and locking clip feature is optional
- Extended Life Product™, passing 10 year MFG with 30µ" gold for maximum mated cycles
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 3Contacts
- :
- Through Hole
- :
- TSW Series
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 01/03/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available for backorder to lead times shown
Extended range
0 Available
Lead times are not currently available.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $0.583 | |
10+ | $0.445 | |
100+ | $0.34 | |
500+ | $0.266 | |
1000+ | $0.237 | |
5000+ | $0.192 | |
10000+ | $0.189 |
Pricing is unavailable. Please contact customer services.