You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TSW-103-07-T-D.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole, TSW Series

SAMTEC TSW-103-07-T-D.
SAMTEC TSW-103-07-T-D.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TSW-103-07-T-D.
Newark Part No.:
26AC4833
Product Range
TSW Series
Technical Datasheet:
TSW-103-07-T-D.   Datasheet
See all Technical Docs

Product Range Selector (TSW Series)

See all from this product range

Product Overview

The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. TSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths, plating options and are used where signal integrity and reliability is of major concern.
  • Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
  • Straight/right angled orientations
  • 01 to 50 pins per row (2.54mm pitch), 02 to 25 pins per row (5.08mm pitch)
  • Operating temperature range from -55°C to +125°C (gold plating), -55°C to +105°C (tin plating)
  • Terminal material is phosphor bronze
  • Black glass filled polyester insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Locking lead and locking clip feature is optional
  • Extended Life Product™, passing 10 year MFG with 30µ" gold for maximum mated cycles

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
2Rows

:
6Contacts

:
Through Hole

:
TSW Series

:
Unshrouded

:
Phosphor Bronze

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

82 In stock

Extended range 

5-7 days delivery for in stock items Fulfilled by Avnet
$0.662

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.662
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.623
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.52
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.442
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.426
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.383
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange