You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FN9290-6-06

Power Entry Connector, FN9290 Series, Plug, 250 VAC, 6 A, Panel Mount, Quick Connect

FN9290-6-06 - Power Entry Connector, FN9290 Series, Plug, 250 VAC, 6 A, Panel Mount, Quick Connect
FN9290-6-06 - Power Entry Connector, FN9290 Series, Plug, 250 VAC, 6 A, Panel Mount, Quick Connect
FN9290-6-06 - Power Entry Connector, FN9290 Series, Plug, 250 VAC, 6 A, Panel Mount, Quick Connect

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHAFFNER SCHAFFNER
Manufacturer Part No:
FN9290-6-06
Newark Part No.:
53W8189
Product Range
FN9290 Series
Technical Datasheet:
FN9290-6-06   Datasheet
See all Technical Docs

Product Overview

The FN9290 series ultra compact and versatile filtered Power Entry Module with dual-fuse holder. Choosing FN 9280/90 product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances and a high attenuation performance. For higher attenuation performance the FN 9290 family with a dual stage filter and identical panel cut-out can be used. Standard IEC connector filters are a practical solution to pass EMI system approval in a short time. A wide selection of amperage ratings, mounting possibilities and also filters for medical applications are designed to offer you the best solution.
  • Dual stage filter
  • Ultra compact design
  • 2-pole rocker switch
  • Good attenuation performance
  • Faston or spring cage terminals
  • Good conducted attenuation performance
  • Deep-drawn iron-sheet housing for best possible shielding against magnetic fields
  • Rear/front flange mounting or snap-in versions

Applications

Power Management, Consumer Electronics, Test & Measurement, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FN9290 Series

:
Plug

:
250VAC

:
6A

:
Panel Mount

:
Quick Connect

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

0 In stock

Non-Cancelable / Non Returnable

$42.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 40 Minimum: 40
Quantity Price Your Price
 
 
25+ $42.96
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $40.83
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $38.73
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $37.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange