You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

201-0013-01 - 

Prototyping Board, THD/SMD, 50.8mm x 50.8mm

201-0013-01 - Prototyping Board, THD/SMD, 50.8mm x 50.8mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
201-0013-01
Newark Part No.:
40Y2919

Product Information

:
Prototype Board
:
-
:
0.965mm
:
50.8mm
:
50.8mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 201-0013-01 from Schmartboard is a 2" x 2" universal through hole and surface mount schmartboard. This untraced board has holes that are perfect for through hole components on one side and holes designed for filling in with solder to use for surface mount components on the other side.
  • 100% support of the through hole components with the 0.1" spacing pitch
  • 12 ground holes (3 at each corner) are connected a copper plane on the surface mount (square) side

Related Searches

15 In stock

15 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 04/11/19

$4.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.66