Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part No101215515
Newark Part No.47AK2203
Product RangeBNS 40S Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $400.660 |
5+ | $319.950 |
10+ | $267.110 |
25+ | $230.420 |
Price for:Each
Minimum: 1
Multiple: 1
$400.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No101215515
Newark Part No.47AK2203
Product RangeBNS 40S Series
Technical Datasheet
Product RangeBNS 40S Series
Contact ConfigurationDPDT, SPST-NO
Switch TerminalsCable
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP69K
IP RatingIP69K
Contact Voltage DC Max24V
Contact Current DC Max10mA
SVHCTo Be Advised
Technical Specifications
Product Range
BNS 40S Series
Switch Terminals
Cable
Contact Current AC Max
-
IP Rating
IP69K
Contact Current DC Max
10mA
Contact Configuration
DPDT, SPST-NO
Contact Voltage AC Max
-
IP Rating
IP69K
Contact Voltage DC Max
24V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate