You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6225AXXSZS-DC3

Solid State Relay, SPST-NO, 25 A, 280 VAC, Panel Mount, Screw, Zero Crossing

SCHNEIDER ELECTRIC/LEGACY RELAY 6225AXXSZS-DC3
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6225AXXSZS-DC3
Newark Part No.:
10M6330
Product Range
MAGNECRAFT 6000 Series
Technical Datasheet:
6225AXXSZS-DC3   Datasheet
See all Technical Docs

Product Range Selector (MAGNECRAFT 6000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO

:
25A

:
280VAC

:
Panel Mount

:
Screw

:
Zero Crossing

:
24VAC

:
3VDC

:
32VDC

:
MAGNECRAFT 6000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 6225AXXSZS-DC3 is a 1-pole Magnecraft® Solid-state Relay with zero cross switching type. SPST-NO contact configuration. The 6000 series solid state relays offer an energy-efficient, current switching alternative to standard electromechanical relays. Advantages include longer life cycles, less energy consumption and reduced maintenance costs. Optically coupled circuit. Provides isolation between input and output circuits. Finger-safe® terminals. Helps protect the relay's internal circuit from high voltage transients. Helps prevent an operator from touching live circuits.
  • SCR switching device
  • Solid-state circuitry
  • Internal snubber

Applications

Industrial, Power Management, Automation & Process Control

Best Seller

Available for back order

Deliveries start from 22/12/21

Notify me when back in stock

$62.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $62.57
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $58.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $53.03
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $48.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --