You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9001KA32

Contact Block, 30 mm, 1NO

SCHNEIDER ELECTRIC 9001KA32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9001KA32
Newark Part No.:
17C9567
Product Range
9001K Series
Technical Datasheet:
9001KA32   Datasheet
See all Technical Docs

Product Range Selector (9001K Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Screw Clamp

:
1 Pole

:
5A

:
300V

:
Schneider 30mm Pushbutton Switches

:
300V

:
9001K Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange