Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR25B
Newark Part No.16B9380
Product RangeHarmony 9001K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR25B
Newark Part No.16B9380
Product RangeHarmony 9001K Series
Technical Datasheet
For Use WithSchneider 30mm Pushbutton Switches
Product RangeHarmony 9001K Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
For Use With
Schneider 30mm Pushbutton Switches
Product Range
Harmony 9001K Series
IP / NEMA Rating
IP66, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 6, NEMA 12, NEMA 13
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate