Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KS11BH1
Newark Part No.16B9475
Product RangeHarmony 9001K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KS11BH1
Newark Part No.16B9475
Product RangeHarmony 9001K Series
Technical Datasheet
For Use WithSchneider 30mm Selector Switches
IP / NEMA Rating-
Product RangeHarmony 9001K Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
For Use With
Schneider 30mm Selector Switches
Product Range
Harmony 9001K Series
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for 9001KS11BH1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate