You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GV2ME32

Circuit Breaker, Motor Protection, Thermal Magnetic, Three Phase, 30 hp, 32 A, 115 to 575VAC

SCHNEIDER ELECTRIC GV2ME32
Video
360°
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GV2ME32
Newark Part No.:
18M2083
Product Range
TeSys Deca Manual Motor Starter
Also Known As:
780333840992
Technical Datasheet:
GV2ME32   Datasheet
See all Technical Docs

Product Range Selector (TeSys Deca Manual Motor Starter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TeSys Deca Manual Motor Starter

:
32A

:
3 Pole

:
30hp

:
-

:
690VAC

:
DIN Rail

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (8)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The GV2ME32 is a 3-pole 416A Manual Motor Starter with pushbutton control. The thermal magnetic circuit breaker can be used alone for local manual control of a motor up to 220A. It offers a thermal-magnetic trip unit technology and screw clamp terminals.
  • Push-button control type
  • 416A Magnetic tripping current
  • 6kV Rated impulse withstand voltage
  • 2.5W Power dissipation per pole
  • 100000 cycles Mechanical durability
  • 25 cycles/hour Operating rate
  • IP20 Protection rating

Applications

Motor Drive & Control

Contents

Manual disconnect, Class-10 Ambient-compensated thermal overload relay and Instantaneous magnetic trip mechanism in one compact unit.

Also Known As

780333840992
Best Seller

18 In stock

Supplier Direct Ship

With you in 10-15 business days

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --