You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LC1F1154
Contactor, Panel, 1 kV, 4PST-NO, 4 Pole
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- LC1F1154
- Newark Part No.:
- 16B207
- Product Range
- TeSys F Series
- Technical Datasheet:
- LC1F1154 Datasheet
Product Range Selector (TeSys F Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Panel
- :
- 1kV
- :
- 4PST-NO
- :
- 4 Pole
- :
- -
- :
- 200A
- :
- -
- :
- -
- :
- 15W
- :
- 200A
- :
- -
- :
- TeSys F Series
Technical Docs (2)
Product Overview
- Power connection
- Safety of operation
- 8kV Rated impulse withstand voltage
- 0.37mΩ at 50Hz Average impedance
- 3000m without derating in temperature Operating altitude
- IP2x Protection rating
Applications
Motor Drive & Control, Industrial
0 In stock
Non-Cancelable / Non Returnable