You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LC1K0910M7

Contactor, TeSys K Contactor, 9 A, Panel, 690 VAC, 3PST-NO, 3 Pole, 4 kW

SCHNEIDER ELECTRIC LC1K0910M7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LC1K0910M7
Newark Part No.:
16B251
Product Range
TeSys K Series
Technical Datasheet:
LC1K0910M7   Datasheet
See all Technical Docs

Product Range Selector (TeSys K Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
9A

:
Panel

:
690VAC

:
3PST-NO

:
3 Pole

:
4kW

:
20A

:
230V

:
-

:
-

:
20A

:
9A

:
TeSys K Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The LC1K0910M7 is a 3-pole TeSys K Contactor with 3PST-NO contact. The compact performance TeSys K forms a complete range of reversing contactors, offering the best performance/compactness ratio and seamless integration in all applications.
  • AC (50/60Hz) control circuit type
  • 3mΩ at 50Hz Average impedance
  • 1.3W Heat dissipation
  • ≤400Hz Signaling circuit frequency
  • 5mA for signaling circuit Minimum switching current
  • 17V for signaling circuit Minimum switching voltage
  • >10MΩ for signaling circuit Insulation resistance
  • 2000m without derating in temperature Operating altitude

Applications

Motor Drive & Control, Industrial