You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NSYPLM43 - 

Plastic Enclosure, Multi-purpose, Wall Mount, Polyester (PET), Glass Fibre Reinforced, 430 mm

NSYPLM43 - Plastic Enclosure, Multi-purpose, Wall Mount, Polyester (PET), Glass Fibre Reinforced, 430 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NSYPLM43
Newark Part No.:
85R2203
Product Range
Thalassa PLM Series
Technical Datasheet:
NSYPLM43   Datasheet
See all Technical Docs

Product Information

:
Wall Mount
:
Polyester (PET), Glass Fibre Reinforced
:
430mm
:
330mm
:
200mm
:
IP66
:
Grey
:
-
:
16.93"
:
12.99"
:
7.87"
:
Thalassa PLM Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NSYPLM43 is a Thalassa PLM Polyester Enclosure with plain door and without mounting plate. This enclosure has 3mm double-bar lock, front accessibility for operation, wall-mounting installation.
  • Body & Door made of Fibreglass reinforced Polyester, moulded by hot compression, ATEX Black RAL7032
  • Bosses for Fixation Points are Moulded, Inserts Included
  • 2 Locks with Double-bar Insert
  • Total Insulation Suitable to Produce Class II Assemblies
  • IK10 Impact Resistance
  • Polyester Plinths ZM 200mm, Stackable 2x200mm, for PLM75, PLM 86 and PLM108 Enclosures
  • HB40 Classified and 960° Test Withstanding Self-extinguishibility
  • Certification of Compliance with IEC62208 Enclosure Standard
  • UL/CUL Certification
  • No Electrical Contact Risks
  • Suitable for Indoor or Outdoor Use
  • Resistant to Harsh Atmospheres
  • Can be Used in a Large Temperature Range
  • Easy to Machine and Machining Does Not Produce Corrosion
  • Halogen-free
  • Lightweight Gives an Easy Installation
  • Long Life Lasting Without Maintenance
  • Integrated Canopy, Assuring Always Same Quality
  • Reversibility for Installation Right or Left Door Opening
  • Locking System is Out Protected Volume

Applications

Automation & Process Control, Industrial

Related Searches

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 09/09/19