Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSM1410402DP
Newark Part No.52T4639
Product RangeSpacial SM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSM1410402DP
Newark Part No.52T4639
Product RangeSpacial SM Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialSteel
External Height - Metric1.4m
External Width - Metric1m
External Depth - Metric400mm
IP RatingIP55
Body ColorGray
NEMA Rating-
External Height - Imperial55.12"
External Width - Imperial39.37"
External Depth - Imperial15.75"
Product RangeSpacial SM Series
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
1.4m
External Depth - Metric
400mm
Body Color
Gray
External Height - Imperial
55.12"
External Depth - Imperial
15.75"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
1m
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
39.37"
Product Range
Spacial SM Series
Configurable
No
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate