Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSP02EMA24
Newark Part No.06AC3328
Product RangeSquare D XDSE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSP02EMA24
Newark Part No.06AC3328
Product RangeSquare D XDSE Series
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles1 Pole
SPD TypeType 1
Peak Surge Current240kA
Continuing Operating Voltage Max150V
Suppressor MountingSurface Mount
Product RangeSquare D XDSE Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
Type 1
Continuing Operating Voltage Max
150V
Product Range
Square D XDSE Series
SVHC
To Be Advised
No. of Poles
1 Pole
Peak Surge Current
240kA
Suppressor Mounting
Surface Mount
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate