You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XB5AS84449
Emergency Stop Switch, DPST-NC, SPST-NO, Turn to Release, Screw Clamp, 3 A, 120 V
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- XB5AS84449
- Newark Part No.:
- 49AC7733
- Product Range
- Harmony XB5 Series
- Technical Datasheet:
- XB5AS84449 Datasheet
Product Range Selector (Harmony XB5 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPST-NC, SPST-NO
- :
- Turn to Release
- :
- Screw Clamp
- :
- 3A
- :
- 120V
- :
- Round
- :
- IP65
- :
- Harmony XB5 Series
Technical Documents (5)
Available for back order
Supplier Direct Ship
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Quantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.