New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Industrial Pushbutton Switches
                      Print Page

                      XB5FL42

                      Industrial Pushbutton Switch, Harmony XB5 Series, 30.5 mm, SPST-NC, Momentary Spring Return

                      Date/Lot Code

                      SCHNEIDER ELECTRIC XB5FL42
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXB5FL42
                      Newark Part No.74AH3563
                      Product RangeHarmony XB5 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXB5FL42
                      Newark Part No.74AH3563
                      Product RangeHarmony XB5 Series
                      Technical Datasheet

                      Data Sheet

                      Panel Cutout Diameter30.5mm
                      Product RangeHarmony XB5 Series
                      Contact ConfigurationSPST-NC
                      Switch OperationMomentary Spring Return
                      Pushbutton Actuator StyleRound Flush
                      Contact Current AC Max6A
                      Actuator / Cap ColourRed
                      Contact Voltage VAC120V
                      Contact Current DC Max550mA
                      Contact Voltage VDC125V
                      IP RatingIP66, IP67, IP69, IP69K
                      Switch MountingPanel Mount
                      Switch TerminalsScrew Clamp
                      Illumination ColorNon Illuminated
                      Panel Cutout (H x W)-
                      SVHCTo Be Advised

                      Technical Specifications

                      Panel Cutout Diameter

                      30.5mm

                      Contact Configuration

                      SPST-NC

                      Pushbutton Actuator Style

                      Round Flush

                      Actuator / Cap Colour

                      Red

                      Contact Current DC Max

                      550mA

                      IP Rating

                      IP66, IP67, IP69, IP69K

                      Switch Terminals

                      Screw Clamp

                      Panel Cutout (H x W)

                      -

                      Product Range

                      Harmony XB5 Series

                      Switch Operation

                      Momentary Spring Return

                      Contact Current AC Max

                      6A

                      Contact Voltage VAC

                      120V

                      Contact Voltage VDC

                      125V

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      Non Illuminated

                      SVHC

                      To Be Advised

                      Technical Docs (4)

                      Manufacturer Catalogue EN

                      Handling Instructions EN

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.