New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Safety Relays
                      Print Page

                      XPSAFL5130P

                      Safety Relay, 24 VAC/VDC, 3PST-NO, XPSAF Series, DIN Rail, 1.5 A, Screw

                      SCHNEIDER ELECTRIC XPSAFL5130P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXPSAFL5130P
                      Newark Part No.89H6660
                      Product RangeXPSAF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXPSAFL5130P
                      Newark Part No.89H6660
                      Product RangeXPSAF Series
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage24VAC/VDC
                      Contact Configuration3PST-NO
                      Product RangeXPSAF Series
                      Relay MountingDIN Rail
                      Contact Current1.5A
                      Relay TerminalsScrew
                      Contact Voltage AC Nom-
                      Contact Voltage DC Nom24V
                      Contact Material-
                      IP RatingIP20, IP40
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The XPSAF series Preventa™ Safety Relay Module for emergency stop and switch monitoring. It is designed to conform with category-4 of the standard EN 954-1/ISO 13849-1. It is monitoring emergency stop circuits conforming to standards EN/ISO 13850 and EN/IEC 60204-1. The electrical monitoring of switches is activated by protection devices conforming to standard EN 1088/ISO 14119. It is housed in a compact enclosure and the modules have 3 safety outputs. To aid diagnostics, the module has 3 LEDs on the front cover which provide information the monitoring circuit status. The start button monitoring function is configurable depending on the wiring.

                      Applications

                      Industrial, Safety

                      Technical Specifications

                      Coil Voltage

                      24VAC/VDC

                      Product Range

                      XPSAF Series

                      Contact Current

                      1.5A

                      Contact Voltage AC Nom

                      -

                      Contact Material

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Contact Configuration

                      3PST-NO

                      Relay Mounting

                      DIN Rail

                      Relay Terminals

                      Screw

                      Contact Voltage DC Nom

                      24V

                      IP Rating

                      IP20, IP40

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.