Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSAK311144P
Newark Part No.80C6921
Product RangeXPSAK series
Technical Datasheet
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSAK311144P
Newark Part No.80C6921
Product RangeXPSAK series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO
Product RangeXPSAK series
Relay MountingDIN Rail
Contact Current1.5A
Relay TerminalsScrew
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP20, IP40
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XPSAK311144P is a Preventa Safety Relay with 3PST-NO contact configuration. It features redundancy principle micro-processor based technology to provide advanced functions. Wide product range enabling easy selection of a module for monitoring a safety function. The XPSAK series safety module is suitable for emergency stop, switch, sensing mat/edges or safety light curtain monitoring.
- Configurable type of start
- 4 LEDs local signaling
- ≤5VA AC power consumption
- 28Ω Line resistance
- 6A Output thermal current
- 18A Conventional free air thermal current
- 10mA Minimum output current
- 17V Minimum output voltage
- ≤40ms Response time on input open
Applications
Safety, Industrial
Technical Specifications
Coil Voltage
24VDC
Product Range
XPSAK series
Contact Current
1.5A
Contact Voltage AC Nom
-
Contact Material
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
3PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate