New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Safety Relays
                      Print Page

                      XPSBF1132P

                      Safety Relay, 24 VDC, DPST-NO, XPSBF Series, DIN Rail, 1.5 A, Screw

                      SCHNEIDER ELECTRIC XPSBF1132P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXPSBF1132P
                      Newark Part No.20K4678
                      Product RangeXPSBF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXPSBF1132P
                      Newark Part No.20K4678
                      Product RangeXPSBF Series
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage24VDC
                      Contact ConfigurationDPST-NO
                      Product RangeXPSBF Series
                      Relay MountingDIN Rail
                      Contact Current1.5A
                      Relay TerminalsScrew
                      Contact Voltage AC Nom-
                      Contact Voltage DC Nom24V
                      Contact Material-
                      IP RatingIP20, IP40
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The XPSBF1132P is a Preventa Safety Relay with DPST-NO contact configuration. It features redundancy principle micro-processor based technology to provide advanced functions. Wide product range enabling easy selection of a module for monitoring a safety function. The XPSBF series Preventa safety module is suitable for electrical monitoring of two-hand control stations.

                      • Monitoring two-hand control station and a foot switch function
                      • Internal and electronic input protection type
                      • 2 Solid state outputs
                      • 3 LEDs local signaling
                      • 0.5s Synchronization time between inputs
                      • ≤2.5W Power consumption
                      • 4.2A Output thermal current
                      • ≤8.4A Conventional free air thermal current
                      • 10mA Minimum output current
                      • 17V Minimum output voltage
                      • ≤20ms Response time on input open

                      Applications

                      Safety, Industrial

                      Technical Specifications

                      Coil Voltage

                      24VDC

                      Product Range

                      XPSBF Series

                      Contact Current

                      1.5A

                      Contact Voltage AC Nom

                      -

                      Contact Material

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Contact Configuration

                      DPST-NO

                      Relay Mounting

                      DIN Rail

                      Relay Terminals

                      Screw

                      Contact Voltage DC Nom

                      24V

                      IP Rating

                      IP20, IP40

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.