Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSECPE5131C
Newark Part No.67X3885
Product RangeXPSECPE Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSECPE5131C
Newark Part No.67X3885
Product RangeXPSECPE Series
Technical Datasheet
Coil Voltage24VAC/VDC
Contact Configuration8PST-NO
Product RangeXPSECPE Series
Relay MountingDIN Rail
Contact Current3A
Relay TerminalsSpring Clamp
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP20, IP40
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XPSECPE series Preventa™ Safety Relay Module suitable for increasing the number of safety contacts. It is available as additions to Preventa XPS base modules (emergency stop, limit switch and two-hand control). It is used to increase the number of safety output contacts of the base modules.
Applications
Industrial, Safety
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
XPSECPE Series
Contact Current
3A
Contact Voltage AC Nom
-
Contact Material
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
8PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Spring Clamp
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate