Product Information
Product Overview
ZB4BP38 is a head for non-illuminated pushbutton. This harmony XB4 flush green button head with clear silicone membrane booted operates with a spring return/impulse mechanism. This clear silicone booted button head provides a simple solution to comply with hygiene requirements in food, and beverage industries as well as healthcare and pharmaceuticals. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP69K. It has a metal bezel, that makes it ideal for applications requiring high impact and vibration resistance. It has standards like JIS C8201-5-1, UL 508, EN/IEC 60947-1, EN/IEC 60947-5-5, CSA C22.2 No 14, EN/IEC 60947-5-4, EN/IEC 60947-5-1, JIS C8201-1.
- Chromium plated metal bezel material, standard head type, 0.87inch mounting diameter
- Round shape of signaling unit head, spring return type of operator
- CAD overall (width x height x depth) is 1.18inch x 1.18inch x 1.46inch
- Mechanical durability is 10000000 cycles, Class I IEC 60536 overvoltage category
- IP66 IEC 60529, IP67 (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK06 IEC 50102 (IK degree of protection)
- 18 months warranty, green flush, unmarked (operator profile)
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
Schneider Harmony XB4 Series 22mm Non-Illuminated Pushbutton Switches
Harmony XB4 Series
IP66, IP67, NEMA 4X, NEMA 13
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate