Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0031.9159
Newark Part No.11AC0607
Product RangeFUS Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $28.040 |
| 250+ | $26.220 |
| 500+ | $24.670 |
Price for:Each
Minimum: 100
Multiple: 100
$2,804.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.9159
Newark Part No.11AC0607
Product RangeFUS Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current32A
Fuse Size Held6.35mm x 32mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeFUS Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCLead
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
6.35mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
Lead
Fuse Current
32A
Holder Terminals
Quick Connect
Product Range
FUS Series
Voltage Rating VDC
600V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate