Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0031.9162
Newark Part No.11AC0610
Product RangeFUS Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $27.230 |
| 250+ | $25.470 |
| 500+ | $23.970 |
Price for:Each
Minimum: 100
Multiple: 100
$2,723.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.9162
Newark Part No.11AC0610
Product RangeFUS Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current32A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder
No. of Fuses1Fuses
Product RangeFUS Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCLead
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
Lead
Fuse Current
32A
Holder Terminals
Solder
Product Range
FUS Series
Voltage Rating VDC
600V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate