Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4404.0008
Newark Part No.72J5844
Product RangeT9-611 Series
Technical Datasheet
400 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $5.110 |
| 250+ | $4.730 |
| 500+ | $4.440 |
| 1000+ | $4.200 |
Price for:Each
Minimum: 100
Multiple: 100
$511.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4404.0008
Newark Part No.72J5844
Product RangeT9-611 Series
Technical Datasheet
Product RangeT9-611 Series
Current Rating14A
No. of Poles1 Pole
Voltage Rating VDC32V
Voltage Rating VAC240V
Circuit Breaker MountingSnap In
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
T9-611 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (21-Jan-2025)
Current Rating
14A
Voltage Rating VDC
32V
Circuit Breaker Mounting
Snap In
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate