Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4404.0078
Newark Part No.29Y3190
Product RangeT9-211 Series
Technical Datasheet
300 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $5.110 |
| 250+ | $4.730 |
| 500+ | $4.440 |
| 1000+ | $4.200 |
Price for:Each
Minimum: 100
Multiple: 100
$511.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4404.0078
Newark Part No.29Y3190
Product RangeT9-211 Series
Technical Datasheet
Product RangeT9-211 Series
Current Rating10A
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
T9-211 Series
Voltage Rating VDC
48V
Circuit Breaker Mounting
Panel
Current Rating
10A
Voltage Rating VAC
240V
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate