You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5120.1306.1
Filtered IEC Power Entry Module, IEC C18, Medical, 10 A, 250 VAC
- Manufacturer:
- SCHURTER SCHURTER
- Manufacturer Part No:
- 5120.1306.1
- Newark Part No.:
- 21T4916
- Product Range
- 5120 Series
- Technical Datasheet:
- 5120.1306.1 Datasheet
Product Range Selector (5120 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IEC C18
- :
- Medical
- :
- 10A
- :
- 250VAC
- :
- -
- :
- -
- :
- -
- :
- Quick Connect
- :
- Flange Mount
- :
- IP40
- :
- 5120 Series
Technical Docs (2)
17 In stock
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $10.00 | ||
10+ | $9.66 | ||
25+ | $9.32 |
Pricing is unavailable. Please contact customer services.