You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5200-0243-1
FILTER, 2A, 1 FUSE, SNAP IN
- Manufacturer:
- SCHURTER SCHURTER
- Manufacturer Part No:
- 5200-0243-1
- Newark Part No.:
- 25M4328
- Technical Datasheet:
- 5200-0243-1 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IEC C14
- :
- General Purpose
- :
- 2A
- :
- 250VAC
- :
- -
- :
- 1-Pole Fuse Holder
- :
- 5mm x 20mm
- :
- Quick Connect
- :
- Snap-In, Flange Mount
- :
- IP40
- :
- -
Technical Docs (2)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/05/21
UK stock items are coming from our UK warehouse. Delivery time is 2-4 business days for in stock items.
Delivery in 2-4 business days
(UK Stock)
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $24.25 | |
10+ | $23.34 | |
25+ | $22.56 |
Pricing is unavailable. Please contact customer services.