You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6200.4220

Un-Filtered IEC Power Entry Module, IEC C14, General Purpose, 10 A, 250 VAC, 1-Pole Fuse Holder

SCHURTER 6200.4220

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
6200.4220
Newark Part No.:
32C5282
Product Range
6200 Series
Technical Datasheet:
6200.4220   Datasheet
See all Technical Docs

Product Range Selector (6200 Series)

See all from this product range

Product Overview

  • Snap-in panel mounting from front
  • 2 Function, 1-pole fused appliance inlets
  • Requires 5x20mm fuse
  • Housing Material: PA6, Black, UL 94V-0
  • Protection Class: Class I acc. to IEC 61140
  • Operating Temperature: -25°C to +70°C
  • Cut-Out: 33.2x33.2mm
  • Panel Thickness: 2mm
  • 4.8x0.8mm Quick Connect Terminals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6200 Series

:
IEC C14

:
General Purpose

:
Plug (View Associated Connectors)

:
250VAC

:
10A

:
-

:
1-Pole Fuse Holder

:
Quick Connect

:
5mm x 20mm

:
Quick Connect

:
Snap-In

:
IP40

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

179 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$2.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $6.91
$2.14
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $6.15
$2.14
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $5.51
$2.14
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $5.22
$2.14
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $4.90
$2.14
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $4.60
$2.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --