New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. Power Entry Connectors
                                                                                                  4. Un-Filtered IEC Power Entry Modules
                                                                                                  Print Page

                                                                                                  EF11.1089.0013.01

                                                                                                  Un-Filtered IEC Power Entry Module, IEC C20, General Purpose, 16 A, 250 VAC, 2-Pole Switch

                                                                                                  SCHURTER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SCHURTER EF11.1089.0013.01
                                                                                                  SCHURTER EF11.1089.0013.01
                                                                                                  SCHURTER EF11.1089.0013.01
                                                                                                  ManufacturerSCHURTER
                                                                                                  Manufacturer Part NoEF11.1089.0013.01
                                                                                                  Newark Part No.94C1318
                                                                                                  Product RangeEF11 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  25+$68.110
                                                                                                  50+$62.530
                                                                                                  100+$59.040
                                                                                                  250+$57.290
                                                                                                  500+$56.590
                                                                                                  Price for:Each
                                                                                                  Minimum: 32
                                                                                                  Multiple: 16
                                                                                                  $2,179.52
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SCHURTER
                                                                                                  ManufacturerSCHURTER
                                                                                                  Manufacturer Part NoEF11.1089.0013.01
                                                                                                  Newark Part No.94C1318
                                                                                                  Product RangeEF11 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector TypeIEC C20
                                                                                                  GenderPlug(View Associated Connectors)
                                                                                                  Power Entry Module ApplicationsGeneral Purpose
                                                                                                  Current Rating16A
                                                                                                  Voltage Rating250VAC
                                                                                                  Switch Type2-Pole Switch
                                                                                                  Fuse Holder-
                                                                                                  Contact Termination TypeQuick Connect
                                                                                                  Fuse Size Held-
                                                                                                  Connector TerminalsQuick Connect
                                                                                                  Connector MountingSnap-In, Flange Mount
                                                                                                  IP RatingIP40
                                                                                                  Product RangeEF11 Series
                                                                                                  SVHCLead

                                                                                                  Technical Specifications

                                                                                                  Connector Type

                                                                                                  IEC C20

                                                                                                  Power Entry Module Applications

                                                                                                  General Purpose

                                                                                                  Voltage Rating

                                                                                                  250VAC

                                                                                                  Fuse Holder

                                                                                                  -

                                                                                                  Fuse Size Held

                                                                                                  -

                                                                                                  Connector Mounting

                                                                                                  Snap-In, Flange Mount

                                                                                                  Product Range

                                                                                                  EF11 Series

                                                                                                  Gender

                                                                                                  Plug

                                                                                                  Current Rating

                                                                                                  16A

                                                                                                  Switch Type

                                                                                                  2-Pole Switch

                                                                                                  Contact Termination Type

                                                                                                  Quick Connect

                                                                                                  Connector Terminals

                                                                                                  Quick Connect

                                                                                                  IP Rating

                                                                                                  IP40

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.