Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoTA35-CBDWM160C0
Newark Part No.35M4306
Product RangeTA35 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $26.820 |
| 25+ | $25.910 |
Price for:Each
Minimum: 10
Multiple: 10
$268.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoTA35-CBDWM160C0
Newark Part No.35M4306
Product RangeTA35 Series
Technical Datasheet
Product RangeTA35 Series
Current Rating16A
No. of Poles2 Pole
Voltage Rating VDC60V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Industrial, Medical, Power Management, Commercial, Consumer Electronics
Technical Specifications
Product Range
TA35 Series
No. of Poles
2 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (14-Jun-2023)
Current Rating
16A
Voltage Rating VDC
60V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate