You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

6810

Dissipative Mat, 2 Layer, 6800 Series, Rubber, Grey, 24" W x 48" L

6810 - Dissipative Mat, 2 Layer, 6800 Series, Rubber, Grey, 24" W x 48" L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCS SCS
Manufacturer Part No:
6810
Newark Part No.:
62W4292
Product Range
6800 Series
Technical Datasheet:
6810   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Layer Dissipative Mat

:
Grey

:
Rubber

:
2 3034 Snap Fasteners

:
24"

:
48"

:
610mm

:
1.2m

:
6800 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Product Overview

The 6810 is a gray Static Dissipative Table Mat made of rubber body. It provides durability that you expect from a dual layer rubber mat. The 80001389826 table mat features snap ground terminals and smooth finish.

Applications

Safety

16 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$58.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $88.08
$58.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange