You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

E-921CPQ

Security System Auto Voice Dialer

E-921CPQ - Security System Auto Voice Dialer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SECO-LARM SECO-LARM
Manufacturer Part No:
E-921CPQ
Newark Part No.:
63R8338
Technical Datasheet:
E-921CPQ   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The E-921CPQ is an Automatic Voice Dialler for security systems. When triggered by an alarm system, the ENFORCER Voice Dialler can call up to 5 numbers and deliver user-recorded 20-second voice message, playing repeatedly for one minute. Each number can contain up to 32 digits, including #, tones and pauses. The LCD shows the number being dialled at each stage of the dialling process. The receiver can then listen in or broadcast a message to the room occupants or can disarm the system. The same functions are available by remote call in as well as arming the system. Includes a home mode (acting like a door chime when the owner is present) and panic button. The 105dB built-in siren alarm can be programmed on or off.
  • Trigger-activated alarm and dialler with user-programmable 20-second alarm message
  • 16-digit large display with date/time and function icons
  • 3 Triggers (1 NC, 2 NO/NC) for multiple zone security
  • Call in at any time to listen in to room, broadcast to room, arm and disarm dialler
  • Listen in, broadcast messages to room, and/or disarm during dialler call out
  • Programmable PIN number and entry delay timing
  • 5 Programmable emergency telephone numbers (up to 32 digits each)
  • Programmable auto-dialling cycle repeat times
  • Home mode function (acts as a door chime when user is at home)
  • Panic button
  • Back-lit keypad
  • Built-in flash memory to protect against system data loss in case of power failure
  • Touch-tone dialling
  • Low-battery indicator for backup battery
  • DC power input jack
  • 9V Battery backup
  • Wall-mountable
  • Built-in 105dB alarm (with programmable alarm on/off)
  • Built-in auxiliary output for external alarm or siren
  • Built-in line seizure

Applications

Audio, Security

Best Seller

21 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$151.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $151.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange