You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SK-910RBQ

Wireless RF Receiver, 1 Channel, 315MHz, 5 Output Modes, CODEBUMP, Relay Output

SECO-LARM SK-910RBQ
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SECO-LARM SECO-LARM
Manufacturer Part No:
SK-910RBQ
Newark Part No.:
38C3103
Product Range
Enforcer
Technical Datasheet:
SK-910RBQ   Datasheet
See all Technical Docs

Product Range Selector (Enforcer)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
315MHz

:
Enforcer

:
Hardwired

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Wireless transmitters/receivers for use with security systems or automobiles. Allows user or installer to have remote access to a remote system to arm/disarm, open a door or any other desired function.
  • Frequency 315 MHz.
  • Operates up to 500 feet.
  • Over 68 billion (6.8 x 1010) possible codes.
  • Sleek new case with flashing LED transmission indicator.
  • Includes 12VDC alkaline battery with handsome key chain ring.
  • Compatible with 82-2595 and 82-2605 receivers.
Best Seller

6 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 24/10/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$52.82

Pricing is unavailable. Please contact customer services.

Price for:
 
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $52.82
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --