You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SKYPER 32 PRO R - 

IGBT Driver, 15 A, 14.4 V to 15.6 V, Module

SKYPER 32 PRO R - IGBT Driver, 15 A, 14.4 V to 15.6 V, Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEMIKRON SEMIKRON
Manufacturer Part No:
SKYPER 32 PRO R
Newark Part No.:
73P5206
Technical Datasheet:
SKYPER 32 PRO R   Datasheet
See all Technical Docs

Product Overview

The SKYPER 32PRO R is an IGBT Driver Core constitutes an interface between IGBT modules and the controller. This core is a half bridge driver. Functions for driving, potential separation and protection are integrated in the driver. Thus it can be used to build up a driver solution for IGBT modules.
  • Two output channels
  • Integrated potential free power supply for secondary side
  • Short pulse suppression (SPS)
  • Under-voltage protection (UVP) primary and secondary
  • Under-voltage reset (UVR)
  • Drives interlock (dead time) top/bottom (DT) adjustable
  • Dynamic short-circuit protection (DSCP) by VCE monitoring and direct switch off
  • Soft turn-OFF (STO)
  • Halt logic signal (HLS)
  • Failure management
  • External error input
  • DC bus voltage up to 1200V
  • Coated with varnish
  • 50kHz Maximum switching frequency

Applications

Industrial

Product Information

:
Half Bridge
:
15A
:
14.4V
:
15.6V
:
Module
:
60Pins
:
1.2µs
:
1.2µs
:
-40°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

282 In stock

282 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 07/10/19

$194.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $194.18
 
5+ $184.25
 
10+ $174.37
 
25+ $167.28
 
50+ $160.35
 
100+ $146.56
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.