You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SC4501EVB - 

Switching Regulator, Step Up, Evaluation Board, Low Shutdown Current, Soft-Start Function

SC4501EVB - Switching Regulator, Step Up, Evaluation Board, Low Shutdown Current, Soft-Start Function

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEMTECH SEMTECH
Manufacturer Part No:
SC4501EVB
Newark Part No.:
18M7643
Technical Datasheet:
SC4501EVB   Datasheet
See all Technical Docs

Product Overview

The SC4501STDEVB is an evaluation board to evaluate SC4501 step up switching regulator with soft start. The SC4501 is a high frequency current mode step up switching regulator with an integrated 2A power transistor. Its high switching frequency (programmable up to 2MHz) allows the use of tiny surface mount external passive components. Programmable soft start eliminates high inrush current during start up. The operating frequency of the SC4501 can be set with an external resistor. The ability to set the operating frequency gives the SC4501 design flexibilities. A dedicated COMP pin allows optimization of the loop response. The SC4501 requires a minimum input of 1.4V to operate.
  • Low saturation voltage switch: 220mV at 2A
  • Constant switching frequency current mode control
  • Programmable switching frequency up to 2MHz
  • Soft start function
  • Input voltage range from 1.4V to 16V
  • Output voltage up to 32V
  • Low shutdown current
  • Adjustable under voltage lockout threshold
  • Small low profile thermally enhanced packages

Applications

Power Management, Medical, Portable Devices, LED Lighting, Consumer Electronics

Product Information

:
Semtech
:
SC4501
:
Power Management - Voltage Regulator
:
Step Up Switching Regulator
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 03/08/20


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 5
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.