Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 10+ | $2.840 |
| 25+ | $2.600 |
| 50+ | $2.370 |
| 100+ | $2.120 |
| 250+ | $1.880 |
| 500+ | $1.740 |
| 1000+ | $1.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSGMICRO
Manufacturer Part NoSGM80582XS8G/TR
Newark Part No.03AM2949
No. of Channels2Channels
Gain Bandwidth Product220MHz
Slew Rate Typ170V/µs
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeCMOS, High Speed
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1mV
Input Bias Current2pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
170V/µs
Supply Voltage Range
2.5V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
2pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Gain Bandwidth Product
220MHz
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
SOIC
Amplifier Type
CMOS, High Speed
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate