You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SHIMPO INSTRUMENTS DT-311A CAL DU

Stroboscope, Calibrated w/D & U, 100FPM to 30000FPM, 0.01 %, 10 kohm, 115 V, 0 °C, 40 °C

SHIMPO INSTRUMENTS DT-311A CAL DU
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DT-311A CAL DU
Newark Part No.:
12AC4537
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
DT-300 Series
Technical Datasheet:
DT-311A CAL DU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DT-300 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100FPM to 30000FPM

:
0.01%

:
10kohm

:
115V

:
0°C

:
40°C

:
DT-300 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The DT-311A CAL DU from Shimpo Instruments is a digital stroboscope. It is a portable, highly stable and accurate industrial quality tool for non contact RPM measurement, inspection and observation of moving parts by freezing or slowing down the action. The resolution is 40.0 to 4,999.9FPM (0.1FPM), 5,000 to 7,999.8 FPM (0.2FPM), 8,000 to 9,999.5FPM (0.5FPM) and 10,000 to 35,000FPM (1 FPM). It features instant double and half rate flash selection for error-free reading, phase shift for best view and flash photography, flash duration of 10 to 30µs.
  • Calibrated with data and uncertainties digital stroboscope
  • Highest accuracy and most stable flash rate
  • Provides 12V DC power for external sensors
  • Easy to read 5 digits 10mm high red LED display and detachable pistol-grip handle
  • Accepts external trigger input and provides synchronizing pulse output
  • Easy to operate controls include flash rate adjustment, 2x, divide-2 and phase adjust
  • 115VAC or 230VAC power supply, 40-35000FPM flash range, ±0.01% per°C drift
  • Update time of 0.2seconds (internal mode), ±0.01% or ±1digit (external mode)
  • Operating temperature range from 0°C to 40°C
  • Dimensions 120mm x 120mm x 183mm and weight is 1.2Kg

Applications

Test & Measurement

Contents

DT-311A digital stroboscope, Handle, Flash tube removing tool.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$1,056.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $1,056.33
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --