New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Safety Switches
                      5. Safety Interlock Switches
                      Print Page

                      IME2S12-04N4DC0

                      Safety Interlock Switch, IME2S Series, M12 Connector, IP67

                      SICK IME2S12-04N4DC0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSICK
                      Manufacturer Part NoIME2S12-04N4DC0
                      Newark Part No.51AK3513
                      Product RangeIME2S Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$308.040
                      5+$293.210
                      10+$284.310
                      25+$275.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $308.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSICK
                      Manufacturer Part NoIME2S12-04N4DC0
                      Newark Part No.51AK3513
                      Product RangeIME2S Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeIME2S Series
                      Contact Configuration-
                      Switch TerminalsM12 Connector
                      Contact Voltage AC Max-
                      Contact Current AC Max-
                      IP RatingIP67
                      IP RatingIP67
                      Contact Voltage DC Max-
                      Contact Current DC Max-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      IME2S12-04N4DC0 is an IME2S series non-contact safety switch.

                      • Inductive sensor principle, 2 number of safe outputs, M12 housing diameter
                      • 4mm sensing range, 3.2mm safe switch on distance, 6mm safe switch off distance
                      • 1 active sensor surfaces, ≤ 100Hz actuation frequency, 4-pin male connector M12 connection type
                      • III (IEC 61140) protection class, 28.8V rated insulation voltage
                      • 1,500V rated impulse withstand voltage, 24 V DC (19.2VDC to 28.8VDC) supply voltage range
                      • ≤ 20mA power consumption, self-monitoring semiconductor outputs (OSSDs) type of output
                      • ≤ 1ms response time, cylindrical design, M12 housing diameter, IP67 (IEC 60529) rating
                      • 65mm housing length, 65mm housing length, 36.9mm thread length
                      • Nickel plated brass housing material, VISTAL® sensor surface material
                      • Ambient operating temperature range from -25°C to +70°C

                      Contents

                      Non-contact safety switch, Mounting nuts, brass, nickel-plated (2x).

                      Technical Specifications

                      Product Range

                      IME2S Series

                      Switch Terminals

                      M12 Connector

                      Contact Current AC Max

                      -

                      IP Rating

                      IP67

                      Contact Current DC Max

                      -

                      Contact Configuration

                      -

                      Contact Voltage AC Max

                      -

                      IP Rating

                      IP67

                      Contact Voltage DC Max

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.