You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C8051F130-GQ

8 Bit MCU, Mixed Signal, C8051 Family C8051F13x Series Microcontrollers, 100 MHz, 128 KB, 8.25 KB

C8051F130-GQ - 8 Bit MCU, Mixed Signal, C8051 Family C8051F13x Series Microcontrollers, 100 MHz, 128 KB, 8.25 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C8051F130-GQ
Newark Part No.:
24M1219
Product Range
C8051 Family C8051F13x Series Microcontrollers
Technical Datasheet:
C8051F130-GQ   Datasheet
See all Technical Docs

Product Overview

The C8051F130-GQ is a precision analog 8-bit ISP Flash Microcontroller featuring high-speed pipelined 8051-compatible CIP-51 core the fastest CPU up to 100MIPS, 10-bit ADC and up to 128kB of on-chip flash with 8kB of RAM. With on-chip VDD monitor, watchdog timer and clock oscillator, the device is truly stand-alone system-on-a-chip solutions. All analog and digital peripherals are enabled/disabled and configured by user firmware. The flash memory can be reprogrammed even in-circuit, providing nonvolatile data storage and also allowing field upgrades of the 8051 firmware.
  • Pipelined instruction architecture - Executes 70% of instruction set in 1 or 2 system clocks
  • 2-cycle 16 x 16 MAC Engine
  • Two analog comparators
  • Voltage reference
  • VDD Monitor/Brown-out detector
  • On-chip debug circuitry facilitates full-speed, nonintrusive In-circuit/In-system debugging
  • Provides breakpoints, single-stepping, watchpoints, stack monitor
  • Inspect/Modify memory and registers
  • Superior performance to emulation systems using ICE-chips, target pods and sockets
  • IEEE1149.1 compliant boundary scan
  • Hardware SMBus™ (I²C™ Compatible), SPI™ and two UART serial ports available concurrently
  • Programmable 16-bit counter/timer array with 6 capture/compare modules
  • 5 General purpose 16-bit counter/timers
  • Dedicated watchdog timer, Bi-directional reset pin
  • 24.5MHz Internal precision oscillator
  • Flexible PLL technology
  • External oscillator - Crystal, RC, C or clock
  • Power saving sleep and shutdown modes

Applications

Industrial

Product Information


:
C8051 Family C8051F13x Series Microcontrollers

:
100MHz

:
128KB

:
8.25KB

:
100Pins

:
TQFP

:
64I/O's

:
I2C, SPI, UART

:
3V

:
3.6V

:
C8051

:
C8051F13x

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for C8051F130-GQ

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ $19.42   10+ $18.55   25+ $17.96   50+ $17.03   100+ $16.42   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

69 In stock

5-7 business days shipping for in stock items

 
Check Stock & Lead Times

More stock available week commencing 26/10/20

View all alternatives / recommendations
$22.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $22.08
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $21.27
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $20.49
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $19.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $19.48
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $19.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.